0029110042 | |
---|---|
DigiKey Part Number | 23-0029110042-ND |
Manufacturer | |
Manufacturer Product Number | 0029110042 |
Description | CONN PLUG HSG 4POS 2.50MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Ivory 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0029110042 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock/Eject Hooks | |
Color | Ivory | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.32000 | ¥53.20 |
100 | ¥4.43000 | ¥443.00 |
1,000 | ¥3.89966 | ¥3,899.66 |