CT-1002 | |
---|---|
DigiKey Part Number | 298-10367-ND |
Manufacturer | |
Manufacturer Product Number | CT-1002 |
Description | TOOL HAND CRIMPER 10-26AWG FRONT |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Ferrules | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | Front Entry | |
Features | - |