FSD82-12-C | |
---|---|
DigiKey Part Number | 298-10290-ND |
Manufacturer | |
Manufacturer Product Number | FSD82-12-C |
Description | CONN FERRULE DIN 10AWG YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector DIN 10 AWG (6.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 10 AWG (6.00mm²) | |
Length - Overall | 20.00mm | |
Length - Pin | 12.00mm | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.87700 | ¥48.77 |
25 | ¥4.76160 | ¥119.04 |
50 | ¥4.64340 | ¥232.17 |
100 | ¥4.41190 | ¥441.19 |
500 | ¥4.29586 | ¥2,147.93 |
1,000 | ¥3.94752 | ¥3,947.52 |