HSTTA38-48-Q | |
---|---|
DigiKey Part Number | 298-13445-ND |
Manufacturer | |
Manufacturer Product Number | HSTTA38-48-Q |
Description | HEATSHRINK 3/8" X 4' BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.120" (3.05mm) | |
Recovered Wall Thickness | 0.055" (1.40mm) | |
Material | ||
Features | Adhesive Lined, Corrosion Resistant, Flame Retardant, Moisture Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.25000 | ¥160.25 |
10 | ¥155.81900 | ¥1,558.19 |
25 | ¥151.36600 | ¥3,784.15 |
50 | ¥146.91460 | ¥7,345.73 |
100 | ¥142.46250 | ¥14,246.25 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/247/276/HSTT%28V%29_Black_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/247/276/HSTT%28V%29_Black_tmb.jpg)