P10-10R-L | |
---|---|
DigiKey Part Number | 298-15099-ND |
Manufacturer | |
Manufacturer Product Number | P10-10R-L |
Description | CONN RING CIRC 10-14AWG #10 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-14 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.380" (9.65mm) | |
Length - Overall | 0.810" (20.57mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-14 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥6.41200 | ¥64.12 |
25 | ¥6.25600 | ¥156.40 |
50 | ¥6.10320 | ¥305.16 |
100 | ¥5.79780 | ¥579.78 |
500 | ¥5.64506 | ¥2,822.53 |
1,000 | ¥5.18745 | ¥5,187.45 |