CT-1701 | |
---|---|
DigiKey Part Number | 298-10718-ND |
Manufacturer | |
Manufacturer Product Number | CT-1701 |
Description | TOOL HAND CRIMPER 2-12AWG SIDE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Splices and Terminals 5 Pocket Rotary Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Splices and Terminals | |
Wire Gauge or Range - AWG | 2-12 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | 5 Pocket Rotary Die |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,480.47000 | ¥3,480.47 |
10 | ¥3,375.03300 | ¥33,750.33 |
25 | ¥3,269.56720 | ¥81,739.18 |