CT-1525 | |
---|---|
DigiKey Part Number | 298-1381-ND |
Manufacturer | |
Manufacturer Product Number | CT-1525 |
Description | TOOL HAND CRIMPER 10-26AWG SIDE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Splices and Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Splices and Terminals | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,713.48000 | ¥3,713.48 |
10 | ¥3,600.95900 | ¥36,009.59 |
25 | ¥3,488.42960 | ¥87,210.74 |