DNF14-250FIB-C | |
---|---|
DigiKey Part Number | 298-14369-ND |
Manufacturer | |
Manufacturer Product Number | DNF14-250FIB-C |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.840" (21.34mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.160" (4.06mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥9.94200 | ¥99.42 |
25 | ¥9.68400 | ¥242.10 |
50 | ¥9.42940 | ¥471.47 |
100 | ¥9.17410 | ¥917.41 |
500 | ¥8.91946 | ¥4,459.73 |
1,000 | ¥8.40982 | ¥8,409.82 |