FSD74-8-D | |
---|---|
DigiKey Part Number | 298-10558-ND |
Manufacturer | |
Manufacturer Product Number | FSD74-8-D |
Description | CONN FERRULE DIN 24AWG TURQUOISE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Turquoise Wire Ferrule Connector DIN 22-24 AWG (0.34mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 22-24 AWG (0.34mm²) | |
Length - Overall | 12.50mm | |
Length - Pin | 8.00mm | |
Color | Turquoise | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.72600 | ¥27.26 |
25 | ¥2.66320 | ¥66.58 |
50 | ¥2.60080 | ¥130.04 |
100 | ¥2.54090 | ¥254.09 |
500 | ¥2.48018 | ¥1,240.09 |
1,000 | ¥2.35925 | ¥2,359.25 |