PLT1.5M-M20 | |
---|---|
DigiKey Part Number | 298-10429-ND |
Manufacturer | |
Manufacturer Product Number | PLT1.5M-M20 |
Description | CBL TIE LOCKING BLACK 18LBS 5.6" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.25" (31.75mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 5.5" | |
Bundle Diameter | 1.25" (31.75mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.467' (142.24mm, 5.60") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.76448 | ¥764.48 |
5,000 | ¥0.74263 | ¥3,713.15 |
10,000 | ¥0.72080 | ¥7,208.00 |
50,000 | ¥0.69896 | ¥34,948.00 |
100,000 | ¥0.67711 | ¥67,711.00 |