ABM100-AT-D0 | |
---|---|
DigiKey Part Number | 298-12077-ND |
Manufacturer | |
Manufacturer Product Number | ABM100-AT-D0 |
Description | CABLE TIE HLDR QUAD ADH 2=QTY2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Quad Opening - Paired Strip Cable Tie Holder Black Adhesive, Screw, #6 (M3) |
Datasheet | Datasheet |
EDA/CAD Models | ABM100-AT-D0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening - Paired Strip | |
Mounting Type | Adhesive, Screw, #6 (M3) | |
Size / Dimension | 1.00" L x 1.00" W x 0.20" H (25.4mm x 25.4mm x 5.1mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon, Heat Stabilized for Temperatures up to 180°F, Weather Resistant | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥9.31000 | ¥18.62 |
10 | ¥9.08800 | ¥90.88 |
26 | ¥8.85769 | ¥230.30 |
50 | ¥8.62360 | ¥431.18 |
100 | ¥8.39070 | ¥839.07 |
500 | ¥8.15794 | ¥4,078.97 |
1,000 | ¥7.69182 | ¥7,691.82 |
5,000 | ¥7.22566 | ¥36,128.30 |