FSD75-8-D

DigiKey Part Number
298-10036-ND
Manufacturer
Manufacturer Product Number
FSD75-8-D
Description
CONN FERRULE DIN 22AWG WHITE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
White Wire Ferrule Connector DIN 20-22 AWG (0.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
20-22 AWG (0.50mm²)
Length - Overall
13.50mm
Length - Pin
8.00mm
Color
White
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.89000¥1.89
10¥1.84700¥18.47
25¥1.80960¥45.24
50¥1.76840¥88.42
100¥1.72730¥172.73
500¥1.68662¥843.31
1,000¥1.60428¥1,604.28
Manufacturers Standard Package