HSTTA19-48-Q | |
---|---|
DigiKey Part Number | 298-13493-ND |
Manufacturer | |
Manufacturer Product Number | HSTTA19-48-Q |
Description | HEATSHRINK 3/16" X 4' BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | Adhesive Lined, Corrosion Resistant, Flame Retardant, Moisture Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.23000 | ¥83.23 |
10 | ¥80.94000 | ¥809.40 |
25 | ¥79.16680 | ¥1,979.17 |