RX4040-4 | |
---|---|
DigiKey Part Number | RPC4991-ND |
Manufacturer | |
Manufacturer Product Number | RX4040-4 |
Description | WIRE DUCT FLEXIBLE ADH 1.64' GRY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Flexible Adhesive 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RX4040-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Flexible | |
Height | 1.575" (40.00mm) | |
Length | 1.64' (500.00mm) | |
Width | 1.575" (40.00mm) | |
Mounting Type | Adhesive | |
Features | - | |
Material | Polypropylene (PP) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.66000 | ¥134.66 |
10 | ¥119.34900 | ¥1,193.49 |
25 | ¥114.76320 | ¥2,869.08 |
50 | ¥110.17060 | ¥5,508.53 |
100 | ¥104.05060 | ¥10,405.06 |
250 | ¥94.86948 | ¥23,717.37 |
500 | ¥88.74880 | ¥44,374.40 |
1,000 | ¥81.40408 | ¥81,404.08 |