350536-7 | |
---|---|
DigiKey Part Number | A100564TR-ND - Tape & Reel (TR) A100564CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350536-7 |
Description | CONN SOCKET 14-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350536-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.39200 | ¥43.92 |
25 | ¥4.37400 | ¥109.35 |
50 | ¥4.26420 | ¥213.21 |
100 | ¥3.65750 | ¥365.75 |
250 | ¥3.30824 | ¥827.06 |
500 | ¥3.12432 | ¥1,562.16 |
1,000 | ¥2.73838 | ¥2,738.38 |
2,500 | ¥2.70158 | ¥6,753.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.42592 | ¥12,129.60 |
10,000 | ¥2.27453 | ¥22,745.30 |