GT.50X60P2 | |
---|---|
DigiKey Part Number | 1436-1480-ND |
Manufacturer | |
Manufacturer Product Number | GT.50X60P2 |
Description | HOOK&LOOP TIE BLACK 40LBS 6" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 6.000" (152.40mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 6.000" (152.40mm) | |
Width | 0.500" (12.70mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polyethylene (PE) Hook, Polyamide (PA) Loop | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥11.47700 | ¥114.77 |
30 | ¥10.98633 | ¥329.59 |
50 | ¥10.74220 | ¥537.11 |
100 | ¥10.25420 | ¥1,025.42 |
250 | ¥9.27720 | ¥2,319.30 |
500 | ¥8.54492 | ¥4,272.46 |
1,000 | ¥7.32422 | ¥7,324.22 |