HSTTA25-48-Q | |
---|---|
DigiKey Part Number | 298-13494-ND |
Manufacturer | |
Manufacturer Product Number | HSTTA25-48-Q |
Description | HEATSHRINK 1/4" X 4' BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.080" (2.03mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | Adhesive Lined, Corrosion Resistant, Flame Retardant, Moisture Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.63000 | ¥145.63 |
10 | ¥141.72400 | ¥1,417.24 |
25 | ¥137.78760 | ¥3,444.69 |
50 | ¥133.85000 | ¥6,692.50 |
100 | ¥129.91390 | ¥12,991.39 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/247/276/HSTT%28V%29_Black_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/247/276/HSTT%28V%29_Black_tmb.jpg)