PV14-10R-M | |
---|---|
DigiKey Part Number | 298-10075-ND |
Manufacturer | |
Manufacturer Product Number | PV14-10R-M |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 0.920" (23.37mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥2.24900 | ¥22.49 |
25 | ¥2.20360 | ¥55.09 |
50 | ¥2.15260 | ¥107.63 |
100 | ¥2.10250 | ¥210.25 |
500 | ¥2.05246 | ¥1,026.23 |
1,000 | ¥1.95229 | ¥1,952.29 |