DNF18-250FIB-C | |
---|---|
DigiKey Part Number | 298-10376-ND |
Manufacturer | |
Manufacturer Product Number | DNF18-250FIB-C |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.840" (21.34mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.136" (3.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥10.03200 | ¥100.32 |
25 | ¥9.77280 | ¥244.32 |
50 | ¥9.51520 | ¥475.76 |
100 | ¥9.25820 | ¥925.82 |
500 | ¥9.00106 | ¥4,500.53 |
1,000 | ¥8.48672 | ¥8,486.72 |