9921 010100 | |
---|---|
DigiKey Part Number | BEL1180-100-ND |
Manufacturer | |
Manufacturer Product Number | 9921 010100 |
Description | HOOK-UP STRND 22AWG BLACK 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Black 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.062" (1.57mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,071.47000 | ¥1,071.47 |
3 | ¥991.25667 | ¥2,973.77 |
5 | ¥956.87600 | ¥4,784.38 |
7 | ¥933.96857 | ¥6,537.78 |
10 | ¥911.04000 | ¥9,110.40 |
25 | ¥853.74520 | ¥21,343.63 |
50 | ¥807.90660 | ¥40,395.33 |
100 | ¥773.52780 | ¥77,352.78 |