9921 004100 | |
---|---|
DigiKey Part Number | BEL1768-100-ND |
Manufacturer | |
Manufacturer Product Number | 9921 004100 |
Description | HOOK-UP STRND 22AWG YLW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Yellow 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.062" (1.57mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥9.46020 | ¥946.02 |
200 | ¥9.13560 | ¥1,827.12 |
300 | ¥8.75740 | ¥2,627.22 |
500 | ¥8.48714 | ¥4,243.57 |
1,000 | ¥8.05467 | ¥8,054.67 |