9921 003100 | |
---|---|
DigiKey Part Number | BEL1767-100-ND |
Manufacturer | |
Manufacturer Product Number | 9921 003100 |
Description | HOOK-UP STRND 22AWG ORG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Orange 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.062" (1.57mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥10.02740 | ¥1,002.74 |
200 | ¥9.68330 | ¥1,936.66 |
300 | ¥9.28220 | ¥2,784.66 |
500 | ¥8.99588 | ¥4,497.94 |
1,000 | ¥8.53742 | ¥8,537.42 |