Orange Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32 In Stock | 1 : ¥425.61000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.079" (2.01mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Orange | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
41 In Stock | 1 : ¥834.71000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.044" (1.12mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | Orange | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
44 In Stock | 1 : ¥1,327.36000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 19/36 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.044" (1.12mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | Orange | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
26 In Stock | 1 : ¥1,347.59000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.050" (1.27mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | Orange | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
42 In Stock | 1 : ¥3,744.91000 Spool | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.067" (1.70mm) | 0.009" (0.23mm) | 1000.0' (304.8m) | 600V | -40°C ~ 105°C | Orange | UL Style 11028 | - | - | - | |||
15,000 In Stock | 1,000 : ¥1.18524 Spool | - | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.047" (1.19mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | Orange | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
16,000 In Stock 6 Factory | 1,000 : ¥1.39170 Spool | - | Spool | Active | Hook-Up | 26 AWG | 7/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.039" (0.99mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | Orange | - | - | - | MIL-W-16878E/1 and MIL-W-76B Type LW | ||
2,500 In Stock | 500 : ¥1.52248 Bulk | Bulk | Active | Hook-Up | 16 AWG | 26/30 | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC) | 0.123" (3.12mm) | 0.031" (0.80mm) | 500.0' (152.4m) | 600V | -20°C ~ 105°C | Orange | UL Style 1015/1335, ASTM B-8 | - | - | - | |||
4,000 In Stock | 1,000 : ¥2.00302 Spool | - | Spool | Active | Hook-Up | 20 AWG | 19/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.060" (1.52mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | Orange | - | - | - | MIL-W-16878E/1 | ||
5,000 In Stock 9 Factory | 1,000 : ¥2.33078 Spool | - | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.035" (0.89mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | Orange | - | - | - | MIL-W-16878E/1 and MIL-W-76B Type LW | ||
10,000 In Stock 44 Factory | 1,000 : ¥2.63026 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.111" (2.82mm) | 0.032" (0.81mm) | 1000.0' (304.8m) | 600V | -20°C ~ 105°C | Orange | ISO 10993, UL Style 1015 | Biological Compatibility | - | - | ||
4,000 In Stock | 1,000 : ¥2.65634 Spool | - | Spool | Active | Hook-Up | 24 AWG | 19/36 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.045" (1.14mm) | 0.011" (0.28mm) | 1000.0' (304.8m) | 600V | -55°C ~ 150°C | Orange | - | - | - | MIL-DTL-22759/16 | ||
2,000 In Stock | 1,000 : ¥3.07644 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.092" (2.34mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | Orange | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
3,530 In Stock | 1 : ¥3.81000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 26 AWG | 7/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.051" (1.30mm) | 0.015" (0.38mm) | Enter Number of Feet in Order Quantity | 300V | -10°C ~ 105°C | Orange | UL Style 1569 | Oil Resistant | - | - | ||
2,862 In Stock | 1 : ¥4.23000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 26 AWG | 7/0.0063" | Copper, Tinned | Silicone Rubber | 0.051" (1.30mm) | 0.016" (0.41mm) | Enter Number of Feet in Order Quantity | 300V | -30°C ~ 150°C | Orange | UL Style 3132 | High Temperature, Oil Resistant | - | - | ||
1,500 In Stock | 500 : ¥4.25746 Spool | - | Spool | Active | Hook-Up | 22 AWG | 17/0.0063" | Copper, Tinned | Silicone Rubber | 0.081" (2.06mm) | 0.025" (0.63mm) | 500.0' (152.4m) | 3000V | -50°C ~ 150°C | Orange | UL Style 3239 | High Temperature, Oil Resistant | - | - | ||
4,000 In Stock | 500 : ¥4.53510 Spool | - | Spool | Active | Hook-Up | 18 AWG | 34/0.0071" | Copper, Tinned | Silicone Rubber | 0.098" (2.48mm) | 0.025" (0.63mm) | 500.0' (152.4m) | 3000V | -50°C ~ 150°C | Orange | UL Style 3239 | High Temperature, Oil Resistant | - | - | ||
2,999 In Stock | 500 : ¥5.57278 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/0.0100" | Copper, Tinned | Silicone Rubber | 0.110" (2.79mm) | 0.025" (0.63mm) | 500.0' (152.4m) | 3000V | -50°C ~ 150°C | Orange | UL Style 3239 | High Temperature, Oil Resistant | - | - | ||
3,251 In Stock | 1 : ¥5.93000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 22 AWG | 7/0.0100" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.047" (1.19mm) | 0.004" (0.09mm) | Enter Number of Feet in Order Quantity | 30V | -80°C ~ 105°C | Orange | UL Style 10064 | - | - | - | ||
2,532 In Stock | 1 : ¥6.01000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 32 AWG | 7/0.0031" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.015" (0.38mm) | 0.0027" (0.069mm) | Enter Number of Feet in Order Quantity | 30V | -80°C ~ 105°C | Orange | UL Style 10064 | - | - | - | ||
5,768 In Stock | 1 : ¥6.09000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 34 AWG | 7/0.0024" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.012" (0.31mm) | 0.0027" (0.069mm) | Enter Number of Feet in Order Quantity | 30V | -80°C ~ 105°C | Orange | UL Style 10064 | - | - | - | ||
2,444 In Stock | 1 : ¥6.09000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 30 AWG | 7/0.0039" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.019" (0.50mm) | 0.004" (0.09mm) | Enter Number of Feet in Order Quantity | 30V | -80°C ~ 105°C | Orange | UL Style 10064 | - | - | - | ||
1,184 In Stock | 1 : ¥6.43000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 28 AWG | 7/0.0047" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.023" (0.58mm) | 0.004" (0.09mm) | Enter Number of Feet in Order Quantity | 30V | -80°C ~ 105°C | Orange | UL Style 10064 | - | - | - | ||
6,789 In Stock | 1 : ¥8.13000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 24 AWG | 11/0.0063" | Copper, Tinned | Silicone Rubber | 0.083" (2.11mm) | 0.030" (0.76mm) | Enter Number of Feet in Order Quantity | 600V | -30°C ~ 150°C | Orange | UL Style 3135 | High Temperature, Oil Resistant | - | - | ||
400 In Stock | 100 : ¥9.56180 Spool | - | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.044" (1.12mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | 105°C | Orange | - | - | - | MIL-W-16878/1 Type B |