Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.31000 | ¥83.31 |
10 | ¥72.41300 | ¥724.13 |
100 | ¥59.74230 | ¥5,974.23 |
1,000 | ¥49.60392 | ¥49,603.92 |