Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.81000 | ¥95.81 |
10 | ¥84.88500 | ¥848.85 |
100 | ¥67.47500 | ¥6,747.50 |
1,000 | ¥57.89779 | ¥57,897.79 |