DA15-HD-PN-SS | |
---|---|
DigiKey Part Number | 2057-DA15-HD-PN-SS-ND |
Manufacturer | |
Manufacturer Product Number | DA15-HD-PN-SS |
Description | D-SUB 15 WAY METALIZED SHORT SCR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Chrome | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.69000 | ¥13.69 |
10 | ¥10.43900 | ¥104.39 |
25 | ¥9.38880 | ¥234.72 |
50 | ¥8.67640 | ¥433.82 |
100 | ¥8.02680 | ¥802.68 |
250 | ¥7.25868 | ¥1,814.67 |
500 | ¥6.73908 | ¥3,369.54 |
1,000 | ¥6.26795 | ¥6,267.95 |
2,500 | ¥5.71234 | ¥14,280.85 |