DNF14-250-C | |
---|---|
DigiKey Part Number | 298-10021-ND |
Manufacturer | |
Manufacturer Product Number | DNF14-250-C |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.830" (21.08mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.050" ~ 0.162" (1.27mm ~ 4.11mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥10.33600 | ¥103.36 |
25 | ¥10.07520 | ¥251.88 |
50 | ¥9.80900 | ¥490.45 |
100 | ¥9.54310 | ¥954.31 |
500 | ¥9.27822 | ¥4,639.11 |
1,000 | ¥8.74804 | ¥8,748.04 |