CLT25F-C20 | |
---|---|
DigiKey Part Number | 298-1141-ND |
Manufacturer | |
Manufacturer Product Number | CLT25F-C20 |
Description | SLIT WRAP 0.284" X 100' BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 0.398" (10.11mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 0.284" (7.21mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.398" (10.11mm) | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.007" ~ 0.020" (0.18mm ~ 0.51mm) | |
Operating Temperature | -40°C ~ 50°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Crush Resistant, Impact Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥471.22000 | ¥471.22 |
10 | ¥457.74800 | ¥4,577.48 |
25 | ¥444.28720 | ¥11,107.18 |
50 | ¥430.82300 | ¥21,541.15 |
100 | ¥417.35960 | ¥41,735.96 |