3239-18-1-0500-011-1-TS | |
---|---|
DigiKey Part Number | CN105GY-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3239-18-1-0500-011-1-TS |
Description | HOOK-UP STRND 18AWG GRN/YEL FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 34/0.0071" Green, Yellow 2000V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.098" (2.48mm) | |
Jacket (Insulation) Thickness | 0.025" (0.63mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 2000V | |
Operating Temperature | -50°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3239 | |
Features | High Temperature, Oil Resistant | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.77000 | ¥11.77 |
3 | ¥10.92000 | ¥32.76 |
5 | ¥10.53000 | ¥52.65 |
7 | ¥10.29143 | ¥72.04 |
10 | ¥10.04800 | ¥100.48 |
25 | ¥9.41960 | ¥235.49 |
50 | ¥8.93380 | ¥446.69 |
100 | ¥8.49610 | ¥849.61 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/676/678/HOOK-UP-STRANDED-GREEN%5EYELLOW_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/676/678/HOOK-UP-STRANDED-GREEN%5EYELLOW_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/676/678/HOOK-UP-STRANDED-GREEN%5EYELLOW_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/676/678/HOOK-UP-STRANDED-GREEN%5EYELLOW_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/676/678/HOOK-UP-STRANDED-GREEN%5EYELLOW_tmb.jpg)