Green, Yellow Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
418 In Stock | 1 : ¥14.31000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 10 AWG | 84/0.0122" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.201" (5.11mm) | - | Enter Number of Feet in Order Quantity | 600V | -40°C ~ 105°C | Green, Yellow | UL Style 1015/1063 | Oil Resistant | - | - | |||
1,595 In Stock | 1 : ¥35.21000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 6 AWG | 128/0.0161" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.354" (8.99mm) | - | Enter Number of Feet in Order Quantity | 600V | -40°C ~ 105°C | Green, Yellow | UL Style 1015/1063 | Oil Resistant | - | - | |||
1,243 In Stock | 1 : ¥66.53000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 2 AWG | 280/0.0161" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.461" (11.71mm) | - | Enter Number of Feet in Order Quantity | 600V | -40°C ~ 105°C | Green, Yellow | UL Style 1015/1063 | Oil Resistant | - | - | |||
45 In Stock | 1 : ¥3,388.71000 Spool | - | Spool | Active | Hook-Up | 14 AWG | 41/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.138" (3.50mm) | 0.033" (0.84mm) | 100.0' (30.5m) | 600V | -30°C ~ 105°C | Green, Yellow | UL Style 1015 | - | - | - | ||
1,338 In Stock | 1 : ¥3.56000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 16 AWG | - | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.118" (3.00mm) | - | Enter Number of Feet in Order Quantity | - | - | Green, Yellow | UL Style 10269 | - | - | - | |||
4,954 In Stock | 1 : ¥7.20000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 18 AWG | 32/0.0083" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.110" (2.79mm) | - | Enter Number of Feet in Order Quantity | 300V | -40°C ~ 105°C | Green, Yellow | UL Style 1007/1569 | Oil Resistant | - | - | |||
1,679 In Stock | 1 : ¥7.45000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 18 AWG | 34/0.0071" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.083" (2.11mm) | 0.015" (0.38mm) | Enter Number of Feet in Order Quantity | 300V | -10°C ~ 105°C | Green, Yellow | UL Style 1569 | Oil Resistant | - | - | ||
3,280 In Stock | 1,640 : ¥7.71746 Spool | Spool | Active | Hook-Up | 10 AWG | - | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.189" (4.80mm) | - | 1640.0' (499.9m) | - | - | Green, Yellow | UL Style 10269 | - | - | - | |||
2,115 In Stock | 1 : ¥8.46000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 16 AWG | 26/0.0100" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.095" (2.41mm) | 0.015" (0.38mm) | Enter Number of Feet in Order Quantity | 300V | -10°C ~ 105°C | Green, Yellow | UL Style 1569 | Oil Resistant | - | - | ||
1,379 In Stock | 1 : ¥9.48000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 14 AWG | 50/0.0102" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.157" (3.99mm) | - | Enter Number of Feet in Order Quantity | 600V | -40°C ~ 105°C | Green, Yellow | UL Style 1015/1063 | Oil Resistant | - | - | |||
1,575 In Stock | 1 : ¥12.02000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 12 AWG | 56/0.0122" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.181" (4.60mm) | - | Enter Number of Feet in Order Quantity | 600V | -40°C ~ 105°C | Green, Yellow | UL Style 1015/1063 | Oil Resistant | - | - | |||
925 In Stock | 1 : ¥12.61000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 16 AWG | 26/0.0100" | Copper, Tinned | Silicone Rubber | 0.119" (3.02mm) | 0.030" (0.76mm) | Enter Number of Feet in Order Quantity | 600V | -30°C ~ 200°C | Green, Yellow | UL Style 3135 | High Temperature, Oil Resistant | - | - | ||
3,990 In Stock | 1 : ¥15.74000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 16 AWG | 19/0.0114" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.085" (2.16mm) | 0.013" (0.33mm) | Enter Number of Feet in Order Quantity | 300V | -80°C ~ 200°C | Green, Yellow | UL Style 1332 | - | - | - | |||
3,374 In Stock | 1 : ¥17.44000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 14 AWG | 19/0.0142" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.099" (2.51mm) | 0.013" (0.33mm) | Enter Number of Feet in Order Quantity | 300V | -80°C ~ 200°C | Green, Yellow | UL Style 1332 | - | - | - | |||
2,097 In Stock | 1 : ¥25.06000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 12 AWG | 65/0.0100" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.119" (3.02mm) | 0.013" (0.33mm) | Enter Number of Feet in Order Quantity | 300V | -80°C ~ 200°C | Green, Yellow | UL Style 1332 | - | - | - | |||
1,240 In Stock | 1 : ¥26.75000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 8 AWG | 80/0.0161" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.268" (6.81mm) | - | Enter Number of Feet in Order Quantity | 600V | -40°C ~ 105°C | Green, Yellow | UL Style 1015/1063 | Oil Resistant | - | - | |||
2,500 In Stock | 500 : ¥0.89710 Spool | - | Spool | Active | Hook-Up | 22 AWG | 17/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.098" (2.48mm) | 0.016" (0.41mm) | 500.0' (152.4m) | 300V | -10°C ~ 105°C | Green, Yellow | UL Style 1672 | Oil Resistant | - | - | ||
2,394 In Stock | 1 : ¥3.56000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 24 AWG | 11/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.055" (1.40mm) | 0.015" (0.38mm) | Enter Number of Feet in Order Quantity | 300V | -10°C ~ 105°C | Green, Yellow | UL Style 1569 | Oil Resistant | - | - | ||
1,203 In Stock | 1 : ¥3.72000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 26 AWG | 7/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.051" (1.30mm) | 0.015" (0.38mm) | Enter Number of Feet in Order Quantity | 300V | -10°C ~ 105°C | Green, Yellow | UL Style 1569 | Oil Resistant | - | - | ||
3,208 In Stock | 1 : ¥3.98000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 22 AWG | 17/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.063" (1.60mm) | 0.015" (0.38mm) | Enter Number of Feet in Order Quantity | 300V | -10°C ~ 105°C | Green, Yellow | UL Style 1569 | Oil Resistant | - | - | ||
2,853 In Stock | 1 : ¥4.06000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 26 AWG | 7/0.0063" | Copper, Tinned | Silicone Rubber | 0.051" (1.30mm) | 0.016" (0.41mm) | Enter Number of Feet in Order Quantity | 300V | -30°C ~ 150°C | Green, Yellow | UL Style 3132 | High Temperature, Oil Resistant | - | - | ||
3,949 In Stock | 1 : ¥4.40000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 22 AWG | 17/0.0063" | Copper, Tinned | Polyphenylene Ether (PPE) | 0.063" (1.60mm) | 0.009" (0.23mm) | Enter Number of Feet in Order Quantity | 600V | -10°C ~ 105°C | Green, Yellow | UL Style 11047 | - | - | - | ||
3,343 In Stock | 1 : ¥4.99000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 24 AWG | 7/0.0063" | Copper, Tinned | Silicone Rubber | 0.081" (2.06mm) | 0.030" (0.76mm) | Enter Number of Feet in Order Quantity | 600V | -30°C ~ 150°C | Green, Yellow | UL Style 3135 | High Temperature, Oil Resistant | - | - | ||
1,101 In Stock | 1 : ¥5.50000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 22 AWG | 17/0.0063" | Copper, Tinned | Silicone Rubber | 0.081" (2.06mm) | 0.025" (0.63mm) | Enter Number of Feet in Order Quantity | 3000V | -50°C ~ 150°C | Green, Yellow | UL Style 3239 | High Temperature, Oil Resistant | - | - | ||
1,787 In Stock | 1 : ¥5.84000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 18 AWG | 34/0.0071" | Copper, Tinned | Silicone Rubber | 0.079" (2.01mm) | 0.016" (0.41mm) | Enter Number of Feet in Order Quantity | 300V | -30°C ~ 150°C | Green, Yellow | UL Style 3132 | High Temperature, Oil Resistant | - | - |