3239-22-1-0500-011-1-TS | |
---|---|
DigiKey Part Number | CN104GY-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3239-22-1-0500-011-1-TS |
Description | HOOK-UP STRND 22AWG GRN/YEL FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 17/0.0063" Green, Yellow 3000V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.081" (2.06mm) | |
Jacket (Insulation) Thickness | 0.025" (0.63mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 3000V | |
Operating Temperature | -50°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3239 | |
Features | High Temperature, Oil Resistant | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
3 | ¥5.08000 | ¥15.24 |
5 | ¥4.89200 | ¥24.46 |
7 | ¥4.78857 | ¥33.52 |
10 | ¥4.65600 | ¥46.56 |
25 | ¥4.37120 | ¥109.28 |
50 | ¥4.15460 | ¥207.73 |
100 | ¥3.95810 | ¥395.81 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/020/826/686/3239-22-1-0500-011-1-TS_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/020/826/686/3239-22-1-0500-011-1-TS_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/020/826/686/3239-22-1-0500-011-1-TS_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/020/826/686/3239-22-1-0500-011-1-TS_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/020/826/686/3239-22-1-0500-011-1-TS_tmb.jpg)