4160600 | |
---|---|
DigiKey Part Number | 2320-4160600-DS-ND |
Manufacturer | |
Manufacturer Product Number | 4160600 |
Description | HOOK-UP STRND 12AWG GRN/YW FEET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 56/0.0122" Green, Yellow 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 56/0.0122" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.181" (4.60mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1063 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Spool Size | 328.1' (100.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.02000 | ¥12.02 |
3 | ¥11.09000 | ¥33.27 |
5 | ¥10.70000 | ¥53.50 |
7 | ¥10.44857 | ¥73.14 |
10 | ¥10.20000 | ¥102.00 |
25 | ¥9.56200 | ¥239.05 |
50 | ¥9.07080 | ¥453.54 |
100 | ¥8.62650 | ¥862.65 |