4160700 | |
---|---|
DigiKey Part Number | 2320-4160700-DS-ND |
Manufacturer | |
Manufacturer Product Number | 4160700 |
Description | HOOK-UP STRND 10AWG GRN/YW FEET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 84/0.0122" Green, Yellow 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 84/0.0122" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.201" (5.11mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1063 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Spool Size | 328.1' (100.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.31000 | ¥14.31 |
3 | ¥13.26000 | ¥39.78 |
5 | ¥12.78200 | ¥63.91 |
7 | ¥12.49143 | ¥87.44 |
10 | ¥12.18900 | ¥121.89 |
25 | ¥11.42760 | ¥285.69 |
50 | ¥10.83840 | ¥541.92 |
100 | ¥10.30760 | ¥1,030.76 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/258/122/MFG_MFG_4160400_tmb%20%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/258/122/MFG_MFG_4160400_tmb%20%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/258/122/MFG_MFG_4160400_tmb%20%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/258/122/MFG_MFG_4160400_tmb%20%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/258/122/MFG_MFG_4160400_tmb%20%2864x64%29.jpg)