4160800 | |
---|---|
DigiKey Part Number | 2320-4160800-DS-ND |
Manufacturer | |
Manufacturer Product Number | 4160800 |
Description | HOOK-UP STRND 8AWG GRN/YLW FEET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 AWG Hook-Up Wire 80/0.0161" Green, Yellow 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 80/0.0161" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.268" (6.81mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1063 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Spool Size | 328.1' (100.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.75000 | ¥26.75 |
3 | ¥24.80333 | ¥74.41 |
5 | ¥23.90400 | ¥119.52 |
7 | ¥23.35143 | ¥163.46 |
10 | ¥22.80400 | ¥228.04 |
25 | ¥21.37200 | ¥534.30 |
50 | ¥20.27140 | ¥1,013.57 |
100 | ¥19.27940 | ¥1,927.94 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/256/160/MFG_MFG_4180600_tmb%20%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/256/160/MFG_MFG_4180600_tmb%20%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/256/160/MFG_MFG_4180600_tmb%20%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/256/160/MFG_MFG_4180600_tmb%20%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/256/160/MFG_MFG_4180600_tmb%20%2864x64%29.jpg)