4161100 | |
---|---|
DigiKey Part Number | 2320-4161100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 4161100 |
Description | HOOK-UP STRND 2AWG GRN/YLW FEET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 AWG Hook-Up Wire 280/0.0161" Green, Yellow 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 280/0.0161" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.461" (11.71mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1063 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Spool Size | 1640.4' (500.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.53000 | ¥66.53 |
3 | ¥61.28667 | ¥183.86 |
5 | ¥59.11800 | ¥295.59 |
7 | ¥57.88714 | ¥405.21 |
10 | ¥56.35000 | ¥563.50 |
25 | ¥52.95920 | ¥1,323.98 |
50 | ¥50.18940 | ¥2,509.47 |
100 | ¥48.03350 | ¥4,803.35 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/256/160/MFG_MFG_4180600_tmb%20%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/256/160/MFG_MFG_4180600_tmb%20%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/256/160/MFG_MFG_4180600_tmb%20%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/256/160/MFG_MFG_4180600_tmb%20%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/256/160/MFG_MFG_4180600_tmb%20%2864x64%29.jpg)