2 AWG Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
900 In Stock 20 Factory | 100 : ¥34.25950 Spool | - | Spool | Active | Hook-Up | 2 AWG | 19/0.0591" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.410" (10.41mm) | 0.063" (1.60mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Red | UL Style 1232/1283 | - | - | - | ||
1,043 In Stock | 1 : ¥66.53000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 2 AWG | 280/0.0161" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.461" (11.71mm) | - | Enter Number of Feet in Order Quantity | 600V | -40°C ~ 105°C | Green, Yellow | UL Style 1015/1063 | Oil Resistant | - | - | |||
125 In Stock | 1 : ¥322.25000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up, Dual Wall | 2 AWG | 665/30 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.407" (10.34mm) | 0.015" (0.38mm) | Enter Number of Feet in Order Quantity | 600V | 150°C | White | - | - | - | - | |||
987 In Stock | 1 : ¥343.59000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 2 AWG | 1665/34 | Copper, Nickel Coated | Perfluoroalkoxy (PFA) | 0.387" (9.83mm) | 0.125" (3.17mm) | Enter Number of Feet in Order Quantity | 1000V | -65°C ~ 260°C | White | - | - | - | - | ||
701 In Stock | 1 : ¥146.95000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 2 AWG | - | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.492" (12.50mm) | - | Enter Number of Feet in Order Quantity | 1000V | -35°C ~ 90°C | Black | UL Style 21218 | Abrasion Resistant, Oil Resistant, UV Resistant | - | - | |||
50 In Stock | 1 : ¥13,720.83000 Spool | - | Spool | Active | Hook-Up | 2 AWG | 133/23 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.465" (11.81mm) | 0.063" (1.60mm) | 100.0' (30.5m) | 600V | -20°C ~ 105°C | Slate | UL Style 1232/1283 | - | - | - | ||
931 In Stock | 1 : ¥152.37000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up, Shielded | 2 AWG | - | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.512" (13.00mm) | - | Enter Number of Feet in Order Quantity | 1000V | -35°C ~ 90°C | Black | UL Style 21218 | Abrasion Resistant, Oil Resistant, UV Resistant | - | - | |||
0 In Stock Check Lead Time | 10,000 : ¥59.15514 Bulk | - | Bulk | Active | Hook-Up, Dual Wall | 2 AWG | 665/30 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.388" (9.86mm) | 0.014" (0.35mm) | - | 600V | -65°C ~ 150°C | White | - | - | - | - | ||
0 In Stock | 500 : ¥249.31804 Bulk | Bulk | Active | Hook-Up, Dual Wall | 2 AWG | 665/30 | Copper, Nickel Coated | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.408" (10.36mm) | 0.009" (0.23mm) | - | 600V | -65°C ~ 200°C | Green | - | - | Military | MIL-W-22759 and MIL-C-27500 | |||
14 In Stock | 1 : ¥4,690.93000 Spool | - | Spool | Active | Hook-Up | 2 AWG | 19/0.0591" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.410" (10.41mm) | 0.063" (1.60mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Black | UL Style 1232/1283 | - | - | - | ||
5 In Stock 17 Factory | 1 : ¥4,690.93000 Spool | - | Spool | Active | Hook-Up | 2 AWG | 19/0.0591" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.410" (10.41mm) | 0.063" (1.60mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | White | UL Style 1232/1283 | - | - | - | ||
2 In Stock | 1 : ¥55,849.75000 Spool | - | Spool | Active | Hook-Up | 2 AWG | 133/23 | Copper, Nickel Coated | Polytetrafluoroethylene (PTFE) | 0.440" (11.18mm) | 0.015" (0.38mm) | 100.0' (30.5m) | 600V | -55°C ~ 538°C | Tan | UL Style 5107 | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥4,690.93000 Spool | - | Spool | Active | Hook-Up | 2 AWG | 19/0.0591" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.410" (10.41mm) | 0.063" (1.60mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Orange | UL Style 1232/1283 | - | - | - | ||
1 In Stock 4 Factory | 1 : ¥17,781.21000 Spool | - | Spool | Active | Hook-Up | 2 AWG | 259/26 | Copper, Tinned | Silicone Rubber | 0.463" (11.76mm) | 0.062" (1.57mm) | 100.0' (30.5m) | 25kV | -40°C ~ 150°C | White | ISO 10993 | Biological Compatibility | - | - | ||
0 In Stock Check Lead Time | 1 : ¥17,781.21000 Spool | - | Spool | Active | Hook-Up | 2 AWG | 259/26 | Copper, Tinned | Silicone Rubber | 0.463" (11.76mm) | 0.062" (1.57mm) | 100.0' (30.5m) | 25kV | -40°C ~ 150°C | Black | ISO 10993 | Biological Compatibility | - | - | ||
0 In Stock | 15,000 : ¥16.67140 Spool | Spool | Discontinued at Digi-Key | Welding | 2 AWG | 625/30 | Copper, Annealed Bare | Ethylene Propylene Terpolymer Rubber (EPDM) | 0.465" (11.81mm) | - | - | 600V | -40°C ~ 90°C | Black | ASTM B-172 Class K | - | - | - | |||
0 In Stock Check Lead Time | 2,500 : ¥23.83488 Spool | Spool | Active | Welding | 2 AWG | 625/30 | Copper, Annealed Bare | Ethylene Propylene Terpolymer Rubber (EPDM) | 0.465" (11.81mm) | - | 2500' (762.0m) | 600V | -40°C ~ 90°C | Black | ASTM B-172 Class K | - | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥25.11833 Spool | Spool | Active | Welding | 2 AWG | 625/30 | Copper, Annealed Bare | Ethylene Propylene Terpolymer Rubber (EPDM) | 0.465" (11.81mm) | - | 1000.0' (304.8m) | 600V | -40°C ~ 90°C | Black | ASTM B-172 Class K | - | - | - | |||
0 In Stock Check Lead Time | 500 : ¥26.40168 Spool | Spool | Active | Welding | 2 AWG | 625/30 | Copper, Annealed Bare | Ethylene Propylene Terpolymer Rubber (EPDM) | 0.465" (11.81mm) | - | 500.0' (152.4m) | 600V | -40°C ~ 90°C | Black | ASTM B-172 Class K | - | - | - | |||
0 In Stock Check Lead Time | 250 : ¥27.86844 Spool | Spool | Active | Welding | 2 AWG | 625/30 | Copper, Annealed Bare | Ethylene Propylene Terpolymer Rubber (EPDM) | 0.465" (11.81mm) | - | 250.0' (76.2m) | 600V | -40°C ~ 90°C | Black | ASTM B-172 Class K | - | - | - | |||
0 In Stock Check Lead Time | 250 : ¥27.86844 Spool | Spool | Active | Welding | 2 AWG | 625/30 | Copper, Annealed Bare | Ethylene Propylene Terpolymer Rubber (EPDM) | 0.465" (11.81mm) | - | 250.0' (76.2m) | 600V | -40°C ~ 90°C | Black | ASTM B-172 Class K | - | - | - | |||
0 In Stock 500 Factory Check Lead Time | 250 : ¥31.17176 Spool | Spool | Active | Welding | 2 AWG | 625/30 | Copper, Annealed Bare | Ethylene Propylene Terpolymer Rubber (EPDM) | 0.465" (11.81mm) | - | 250.0' (76.2m) | 600V | -40°C ~ 90°C | Red | ASTM B-172 Class K | - | - | - | |||
0 In Stock Check Lead Time | 7,000 : ¥34.01268 Spool | Spool | Active | Hook-Up | 2 AWG | - | Copper, Annealed Bare | Super Vu-Tron® | 0.670" (17.02mm) | 0.060" (1.52mm) | - | 2000V | -40°C ~ 90°C | Black | - | - | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥34.53593 Spool | Spool | Active | Hook-Up | 2 AWG | - | Copper, Annealed Bare | Super Vu-Tron® | 0.670" (17.02mm) | 0.060" (1.52mm) | 1.00' (0.30m) | 2000V | -40°C ~ 90°C | Black | - | - | - | - | |||
0 In Stock Check Lead Time | 15,000 : ¥34.74221 Spool | Spool | Active | Welding | 2 AWG | 625/30 | Copper, Annealed Bare | Ethylene Propylene Terpolymer Rubber (EPDM) | 0.465" (11.81mm) | - | 2500' (762.0m) | 600V | -40°C ~ 90°C | Red | ASTM B-172 Class K | - | - | - |