83002.99.01 | |
---|---|
DigiKey Part Number | 83002.99.01-ND |
Manufacturer | |
Manufacturer Product Number | 83002.99.01 |
Description | HOOK-UP 2AWG 2000V BLACK 1' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 AWG Hook-Up Wire Black 2000V 1.00' (0.30m) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.670" (17.02mm) | |
Jacket (Insulation) Thickness | 0.060" (1.52mm) | |
Length | 1.00' (0.30m) | |
Voltage | 2000V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥34.53593 | ¥34,535.93 |