3135-16-1-0500-011-1-TS | |
---|---|
DigiKey Part Number | CN681GY-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3135-16-1-0500-011-1-TS |
Description | HOOK-UP STRND 16AWG GRN/YEL FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/0.0100" Green, Yellow 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.119" (3.02mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -30°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3135 | |
Features | High Temperature, Oil Resistant | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.61000 | ¥12.61 |
3 | ¥11.71000 | ¥35.13 |
5 | ¥11.27600 | ¥56.38 |
7 | ¥11.01571 | ¥77.11 |
10 | ¥10.75900 | ¥107.59 |
25 | ¥10.08320 | ¥252.08 |
50 | ¥9.56520 | ¥478.26 |
100 | ¥9.09710 | ¥909.71 |