3239-16-1-0500-004-1-TS | |
---|---|
DigiKey Part Number | CN685R-500-ND |
Manufacturer | |
Manufacturer Product Number | 3239-16-1-0500-004-1-TS |
Description | HOOK-UP STRND 16AWG RED 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/0.0100" Red 3000V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Jacket (Insulation) Thickness | 0.025" (0.63mm) | |
Length | 500.0' (152.4m) | |
Voltage | 3000V | |
Operating Temperature | -50°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3239 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,216.35000 | ¥3,216.35 |
3 | ¥2,975.55333 | ¥8,926.66 |
5 | ¥2,872.34400 | ¥14,361.72 |
7 | ¥2,803.54143 | ¥19,624.79 |
10 | ¥2,734.74600 | ¥27,347.46 |
25 | ¥2,562.74520 | ¥64,068.63 |