30-01934 | |
---|---|
DigiKey Part Number | 839-30-01934-153-ND |
Manufacturer | |
Manufacturer Product Number | 30-01934 |
Description | CABLE 6COND 22AWG BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Black 22 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 26/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.185" (4.70mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21296 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0236" (0.600mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
153 | ¥51.21477 | ¥7,835.86 |
306 | ¥47.27503 | ¥14,466.16 |
765 | ¥45.63352 | ¥34,909.64 |
1,071 | ¥43.33538 | ¥46,412.19 |