Tensility International Corp Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,320 In Stock | 305 : ¥8.44869 Spool | - | Spool | Active | Multi-Conductor | 2 | 22 AWG | 17/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.169" (4.29mm) | - | 1000.0' (304.8m) | Black | UL Style 2464 | - | 300 V | 80°C | - | 0.0299" (0.759mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
3,355 In Stock | 305 : ¥8.58718 Spool | - | Spool | Active | Multi-Conductor | 2 | 20 AWG | 26/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.157" (3.99mm) | - | 1000.7' (305.0m) | Black | UL Style 2468 | - | 300 V | -10°C ~ 80°C | - | 0.0150" (0.381mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
3,050 In Stock | 305 : ¥8.58718 Spool | - | Spool | Active | Multi-Conductor | 3 | 24 AWG | 11/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.165" (4.19mm) | - | 1000.0' (304.8m) | Black | UL Style 2464 | - | 300 V | 80°C | - | 0.0299" (0.759mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
1,220 In Stock | 305 : ¥9.14115 Spool | - | Spool | Active | Multi-Conductor | 2 | 22 AWG | 17/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.169" (4.29mm) | - | 1000.7' (305.0m) | White | UL Style 2464 | - | 300 V | 80°C | - | 0.0299" (0.759mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
3,519 In Stock | 153 : ¥10.02444 Spool | - | Spool | Active | Multi-Conductor | 5 | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.165" (4.19mm) | - | 502.0' (153.0m) | Black | UL Style 2464 | - | 300 V | -25°C ~ 80°C | - | 0.0315" (0.800mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
7,015 In Stock | 305 : ¥10.11056 Spool | - | Spool | Active | Multi-Conductor | 2 | 20 AWG | 26/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.185" (4.70mm) | - | 1000.7' (305.0m) | Black | UL Style 2464 | - | 300 V | 80°C | - | 0.0299" (0.759mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
2,135 In Stock | 305 : ¥10.24905 Spool | - | Spool | Active | Multi-Conductor | 4 | 24 AWG | 11/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.177" (4.50mm) | - | 1000.7' (305.0m) | Black | UL Style 2464 | - | 300 V | 80°C | - | 0.0299" (0.759mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
6,100 In Stock | 305 : ¥11.08000 Spool | - | Spool | Active | Multi-Conductor | 2 | 18 AWG | 41/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.173" (4.39mm) | - | 1000.7' (305.0m) | Black | UL Style 2468 | - | 300 V | -10°C ~ 80°C | - | 0.0150" (0.381mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
6,710 In Stock | 305 : ¥11.91121 Spool | - | Spool | Active | Multi-Conductor | 2 | 18 AWG | 41/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.173" (4.39mm) | - | 1000.7' (305.0m) | Black, Red | UL Style 2468 | - | 300 V | -10°C ~ 80°C | - | 0.0150" (0.381mm) | - | - | - | ||
6,120 In Stock | 153 : ¥13.46510 Spool | - | Spool | Active | Multi-Conductor | 2 | 18 AWG | 34/0.0071" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.173" (4.39mm) | - | 502.0' (153.0m) | Black, Red | UL Style 2651 | - | 300 V | -10°C ~ 105°C | - | 0.0150" (0.381mm) | - | - | - | ||
4,896 In Stock | 153 : ¥14.06373 Spool | - | Spool | Active | Multi-Conductor | 5 | 24 AWG | 11/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.193" (4.90mm) | - | 502.0' (153.0m) | Black | UL Style 2464 | - | 300 V | 80°C | - | 0.0299" (0.759mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
1,071 In Stock | 153 : ¥15.05020 Spool | - | Spool | Active | Multi-Conductor | 4 (1 Pair Twisted) | 28 AWG | 7/0.0050" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.142" (3.61mm) | Foil, Braid | 502.0' (153.0m) | Black | UL Style 2725 | Drain Wire | 30 V | -10°C ~ 80°C | - | 0.0256" (0.650mm) | High Density Polyethylene (HDPE), Poly-Vinyl Chloride (PVC) | - | - | ||
1,525 In Stock | 305 : ¥15.65069 Spool | - | Spool | Active | Multi-Conductor | 2 | 18 AWG | 41/34 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.174" (4.42mm) | - | 1000.7' (305.0m) | Black | UL Style 2468 | - | 300 V | -10°C ~ 80°C | Audio-Video, Home | 0.0150" (0.381mm) | - | - | - | ||
1,836 In Stock | 153 : ¥17.80425 Spool | - | Spool | Active | Multi-Conductor | 3 | 28 AWG | 40/28 | Copper, Tinned | Thermoplastic Polyurethane (TPU) | 0.110" (2.79mm) | Spiral | 502.0' (153.0m) | Black | ISO 10993 | Biological Compatibility | 150 V | -40°C ~ 70°C | - | 0.0217" (0.550mm) | High Density Polyethylene (HDPE) | - | - | ||
1,530 In Stock | 153 : ¥19.15092 Spool | - | Spool | Active | Multi-Conductor | 2 | 26 AWG | 26/40 | Copper, Tinned | Thermoplastic Polyurethane (TPU) | 0.122" (3.10mm) | Spiral | 502.0' (153.0m) | White | ISO 10993 | Biological Compatibility | 150 V | -40°C ~ 70°C | - | 0.0197" (0.500mm) | High Density Polyethylene (HDPE) | - | - | ||
153 In Stock | 153 : ¥19.94425 Spool | - | Spool | Active | Multi-Conductor | 3 | 28 AWG | 19/40 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.118" (3.00mm) | - | 502.0' (153.0m) | Black | UL Style 21296 | - | 300 V | -40°C ~ 105°C | - | 0.0236" (0.600mm) | Fluorinated Ethylene-Propylene (FEP) | - | - | ||
1,683 In Stock | 153 : ¥20.34758 Spool | - | Spool | Active | Multi-Conductor | 4 | 28 AWG | 40/0.002" | Copper, Tinned | Thermoplastic Polyurethane (TPU) | 0.110" (2.79mm) | Spiral | 502.0' (153.0m) | Black | ISO 10993 | Biological Compatibility | 150 V | -40°C ~ 70°C | - | 0.0197" (0.500mm) | High Density Polyethylene (HDPE) | - | - | ||
1,836 In Stock | 153 : ¥20.91359 Spool | - | Spool | Active | Multi-Conductor | 6 | 22 AWG | 17/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.236" (5.99mm) | - | 502.0' (153.0m) | Black | UL Style 2464 | - | 300 V | -25°C ~ 80°C | - | 0.0382" (0.970mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
2,754 In Stock | 153 : ¥22.43725 Spool | - | Spool | Active | Multi-Conductor | 2 | 22 AWG | 17/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.209" (5.31mm) | Foil, Braid | 502.0' (153.0m) | Black | UL Style 20387 | Drain Wire, Oil Resistant, UV Resistant | 300 V | -40°C ~ 105°C | - | 0.0315" (0.800mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
2,295 In Stock | 153 : ¥23.40654 Spool | - | Spool | Active | Multi-Conductor | 2 | 24 AWG | 26/38 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.138" (3.50mm) | Spiral | 502.0' (153.0m) | Black | UL Style 21296 | - | 300 V | -40°C ~ 105°C | - | 0.0236" (0.600mm) | Fluorinated Ethylene-Propylene (FEP) | - | - | ||
3,978 In Stock | 153 : ¥27.70033 Spool | - | Spool | Active | Multi-Conductor | 4 | 24 AWG | 26/0.0039" | Copper, Bare | Thermoplastic Polyurethane (TPU) | 0.189" (4.80mm) | Braid | 502.0' (153.0m) | Black | UL Style 20280 | Drain Wire | 300 V | -40°C ~ 80°C | - | 0.0315" (0.800mm) | Thermoplastic Elastomer (TPE) | - | - | ||
766 In Stock | 153 : ¥28.66961 Spool | - | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 28 AWG | 40/0.002" | Copper, Tinned | Thermoplastic Polyurethane (TPU) | 0.130" (3.30mm) | Foil, Braid | 502.0' (153.0m) | Black | ISO 10993 | Biological Compatibility | 150 V | -40°C ~ 70°C | - | 0.0120" (0.305mm) | High Density Polyethylene (HDPE) | - | - | ||
1,836 In Stock | 153 : ¥29.50065 Spool | - | Spool | Active | Multi-Conductor | 6 | 24 AWG | 11/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.236" (5.99mm) | Foil, Braid | 502.0' (153.0m) | Black | UL Style 2464 | Drain Wire | 300 V | -25°C ~ 80°C | - | 0.0315" (0.800mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
765 In Stock | 153 : ¥31.02431 Spool | - | Spool | Active | Multi-Conductor | 8 | 22 AWG | 17/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.252" (6.40mm) | - | 502.0' (153.0m) | Black | UL Style 2464 | - | 300 V | -25°C ~ 80°C | - | 0.0382" (0.970mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
153 In Stock | 153 : ¥34.27634 Spool | - | Spool | Active | Multi-Conductor | 10 | 28 AWG | 40/0.002" | Copper, Tinned | Thermoplastic Polyurethane (TPU) | 0.181" (4.60mm) | Spiral | 502.0' (153.0m) | Black | ISO 10993 | Biological Compatibility | 150 V | -40°C ~ 70°C | - | 0.0197" (0.500mm) | High Density Polyethylene (HDPE) | - | - |