30-01639 | |
---|---|
DigiKey Part Number | 839-30-01639-153-ND |
Manufacturer | |
Manufacturer Product Number | 30-01639 |
Description | MULTI-PAIR 4COND 28AWG BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Black 28 AWG Foil, Braid 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 40/0.002" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.130" (3.30mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0120" (0.305mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
153 | ¥28.66961 | ¥4,386.45 |
306 | ¥26.54598 | ¥8,123.07 |
765 | ¥25.48422 | ¥19,495.43 |
1,071 | ¥24.24534 | ¥25,966.76 |