Thermoplastic Polyurethane (TPU) Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,000 In Stock | 500 : ¥9.25608 Spool | - | Spool | Active | Multi-Pair, Cat7 | 8 (4 Pair Twisted) | 26 AWG | 7/34 | Copper, Bare | Thermoplastic Polyurethane (TPU) | 0.268" (6.81mm) | Foil, Braid | 500.0' (152.4m) | Black | - | Oil Resistant, Rip Cord | 300 V | -40°C ~ 80°C | Industrial, Network | 0.0280" (0.711mm) | Polyethylene (PE) | - | - | ||
459 In Stock | 153 : ¥17.80425 Spool | - | Spool | Active | Multi-Conductor | 3 | 28 AWG | 40/28 | Copper, Tinned | Thermoplastic Polyurethane (TPU) | 0.110" (2.79mm) | Spiral | 502.0' (153.0m) | Black | ISO 10993 | Biological Compatibility | 150 V | -40°C ~ 70°C | - | 0.0217" (0.550mm) | High Density Polyethylene (HDPE) | - | - | ||
1,530 In Stock | 153 : ¥19.15092 Spool | - | Spool | Active | Multi-Conductor | 2 | 26 AWG | 26/40 | Copper, Tinned | Thermoplastic Polyurethane (TPU) | 0.122" (3.10mm) | Spiral | 502.0' (153.0m) | White | ISO 10993 | Biological Compatibility | 150 V | -40°C ~ 70°C | - | 0.0197" (0.500mm) | High Density Polyethylene (HDPE) | - | - | ||
1,224 In Stock | 153 : ¥20.35974 Spool | - | Spool | Active | Multi-Conductor | 4 | 28 AWG | 19/0.0031" | Copper, Bare | Thermoplastic Polyurethane (TPU) | 0.165" (4.19mm) | Braid | 502.0' (153.0m) | Black | UL Style 20280 | Drain Wire | 300 V | -40°C ~ 80°C | - | 0.0323" (0.820mm) | Thermoplastic Elastomer (TPE) | - | - | ||
4,131 In Stock | 153 : ¥27.70033 Spool | - | Spool | Active | Multi-Conductor | 4 | 24 AWG | 26/0.0039" | Copper, Bare | Thermoplastic Polyurethane (TPU) | 0.189" (4.80mm) | Braid | 502.0' (153.0m) | Black | UL Style 20280 | Drain Wire | 300 V | -40°C ~ 80°C | - | 0.0315" (0.800mm) | Thermoplastic Elastomer (TPE) | - | - | ||
1,225 In Stock | 153 : ¥28.66961 Spool | - | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 28 AWG | 40/0.002" | Copper, Tinned | Thermoplastic Polyurethane (TPU) | 0.130" (3.30mm) | Foil, Braid | 502.0' (153.0m) | Black | ISO 10993 | Biological Compatibility | 150 V | -40°C ~ 70°C | - | 0.0120" (0.305mm) | High Density Polyethylene (HDPE) | - | - | ||
306 In Stock | 153 : ¥34.27634 Spool | - | Spool | Active | Multi-Conductor | 10 | 28 AWG | 40/0.002" | Copper, Tinned | Thermoplastic Polyurethane (TPU) | 0.181" (4.60mm) | Spiral | 502.0' (153.0m) | Black | ISO 10993 | Biological Compatibility | 150 V | -40°C ~ 70°C | - | 0.0197" (0.500mm) | High Density Polyethylene (HDPE) | - | - | ||
1,071 In Stock | 153 : ¥41.34523 Spool | - | Spool | Active | Multi-Conductor | 8 | 24 AWG | 26/0.0039" | Copper, Bare | Thermoplastic Polyurethane (TPU) | 0.236" (5.99mm) | Braid | 502.0' (153.0m) | Black | UL Style 20280 | Drain Wire | 300 V | -40°C ~ 80°C | - | 0.0335" (0.851mm) | Thermoplastic Elastomer (TPE) | - | - | ||
612 In Stock | 153 : ¥57.88314 Spool | - | Spool | Active | Multi-Conductor | 6 | 20 AWG | 41/0.005" | Copper, Bare | Thermoplastic Polyurethane (TPU) | 0.260" (6.60mm) | Braid | 502.0' (153.0m) | Black | UL Style 20280 | Drain Wire | 300 V | -40°C ~ 80°C | - | 0.0327" (0.831mm) | Thermoplastic Elastomer (TPE) | - | - | ||
214 In Stock | 1 : ¥135.27000 Bulk | - | Bulk | Active | Round - Coiled | 4 | 22 AWG | 26/0.005" | Copper, Bare | Thermoplastic Polyurethane (TPU) | 0.209" (5.31mm) | Braid | 3.68' (1.12m) | Black | UL Style 20280 | Drain Wire | 300 V | - | - | 0.0327" (0.831mm) | Thermoplastic Elastomer (TPE) | - | - | ||
347 In Stock | 1 : ¥155.50000 Bulk | - | Bulk | Active | Round - Coiled | 4 | 28 AWG | 19/0.0031" | Copper, Bare | Thermoplastic Polyurethane (TPU) | 0.165" (4.19mm) | Braid | 7.32' (2.23m) | Black | UL Style 20280 | - | 300 V | - | - | 0.0323" (0.820mm) | Thermoplastic Elastomer (TPE) | - | - | ||
37 In Stock | 1 : ¥3,938.16000 Spool | - | Spool | Active | Multi-Conductor | 7 | 28 AWG | 19/0.0031" | Copper, Bare | Thermoplastic Polyurethane (TPU) | 0.189" (4.80mm) | Braid | 502.0' (153.0m) | Black | UL Style 20280 | Drain Wire | 300 V | -40°C ~ 80°C | - | 0.0335" (0.851mm) | Thermoplastic Elastomer (TPE) | - | - | ||
3,000 In Stock | 500 : ¥6.98210 Spool | - | Spool | Active | Multi-Conductor | 4 | 22 AWG | 19/34 | Copper, Tinned | Thermoplastic Polyurethane (TPU) | 0.256" (6.50mm) | Foil, Braid | 500.0' (152.4m) | Green | UL Style 20549 | Oil Resistant | 300 V | -40°C ~ 80°C | Industrial, Network | 0.0310" (0.787mm) | Polyolefin (PO) | - | - | ||
1,377 In Stock | 153 : ¥15.70967 Spool | - | Spool | Active | Multi-Conductor | 3 | 26 AWG | 19/0.0039" | Copper, Bare | Thermoplastic Polyurethane (TPU) | 0.150" (3.81mm) | - | 502.0' (153.0m) | Black | UL Style 20280 | - | 300 V | -40°C ~ 80°C | - | 0.0299" (0.759mm) | Thermoplastic Elastomer (TPE) | - | - | ||
2,142 In Stock | 153 : ¥17.35556 Spool | - | Spool | Active | Multi-Conductor | 2 | 28 AWG | 40/0.002" | Copper, Tinned | Thermoplastic Polyurethane (TPU) | 0.102" (2.59mm) | Spiral | 502.0' (153.0m) | Black | ISO 10993 | Biological Compatibility | 150 V | -40°C ~ 70°C | - | 0.0197" (0.500mm) | High Density Polyethylene (HDPE) | - | - | ||
1,377 In Stock | 153 : ¥18.70163 Spool | - | Spool | Active | Multi-Conductor | 5 | 30 AWG | 25/0.002" | Copper, Tinned | Thermoplastic Polyurethane (TPU) | 0.118" (3.00mm) | Spiral | 502.0' (153.0m) | Black | ISO 10993 | Biological Compatibility | 150 V | -40°C ~ 70°C | - | 0.0197" (0.500mm) | High Density Polyethylene (HDPE) | - | - | ||
1,224 In Stock | 153 : ¥19.52876 Spool | - | Spool | Active | Multi-Conductor | 8 | 32 AWG | 19/0.002" | Copper, Tinned | Thermoplastic Polyurethane (TPU) | 0.126" (3.20mm) | Spiral | 502.0' (153.0m) | Black | ISO 10993 | Biological Compatibility | 150 V | -40°C ~ 70°C | - | 0.0197" (0.500mm) | High Density Polyethylene (HDPE) | - | - | ||
459 In Stock | 153 : ¥20.64693 Spool | - | Spool | Active | Multi-Conductor | 6 | 30 AWG | 25/0.002" | Copper, Tinned | Thermoplastic Polyurethane (TPU) | 0.126" (3.20mm) | Spiral | 502.0' (153.0m) | Black | ISO 10993 | Biological Compatibility | 150 V | -40°C ~ 70°C | - | 0.0197" (0.500mm) | High Density Polyethylene (HDPE) | - | - | ||
1,235 In Stock | 1 : ¥21.08000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 32 AWG | 19/0.002" | Copper, Tinned | Thermoplastic Polyurethane (TPU) | 0.098" (2.48mm) | - | Enter Number of Meters in Order Quantity | Black | ISO 10993 | Biological Compatibility | 150 V | -40°C ~ 70°C | - | 0.0197" (0.500mm) | High Density Polyethylene (HDPE) | - | - | ||
612 In Stock | 153 : ¥21.19072 Spool | - | Spool | Active | Multi-Conductor | 8 | 30 AWG | 25/0.002" | Copper, Tinned | Thermoplastic Polyurethane (TPU) | 0.134" (3.40mm) | Spiral | 502.0' (153.0m) | Black | ISO 10993 | Biological Compatibility | 150 V | -40°C ~ 70°C | - | 0.0197" (0.500mm) | High Density Polyethylene (HDPE) | - | - | ||
612 In Stock | 153 : ¥21.74458 Spool | - | Spool | Active | Multi-Conductor | 3 | 26 AWG | 19/0.0039" | Copper, Bare | Thermoplastic Polyurethane (TPU) | 0.169" (4.29mm) | Braid | 502.0' (153.0m) | Black | UL Style 20280 | Drain Wire | 300 V | -40°C ~ 80°C | - | 0.0315" (0.800mm) | Thermoplastic Elastomer (TPE) | - | - | ||
153 In Stock | 153 : ¥22.43725 Spool | - | Spool | Active | Multi-Conductor | 10 | 32 AWG | 19/0.002" | Copper, Tinned | Thermoplastic Polyurethane (TPU) | 0.142" (3.61mm) | Spiral | 502.0' (153.0m) | Black | ISO 10993 | Biological Compatibility | 150 V | -40°C ~ 70°C | - | 0.0197" (0.500mm) | High Density Polyethylene (HDPE) | - | - | ||
153 In Stock | 153 : ¥24.37641 Spool | - | Spool | Active | Multi-Conductor | 3 | 24 AWG | 26/0.0039" | Copper, Bare | Thermoplastic Polyurethane (TPU) | 0.177" (4.50mm) | Braid | 502.0' (153.0m) | Black | UL Style 20280 | Drain Wire | 300 V | -40°C ~ 80°C | - | 0.0315" (0.800mm) | Thermoplastic Elastomer (TPE) | - | - | ||
1,218 In Stock | 1 : ¥29.03000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 24 AWG | 41/0.0031" | Copper, Tinned | Thermoplastic Polyurethane (TPU) | 0.130" (3.30mm) | - | Enter Number of Meters in Order Quantity | Black | ISO 10993 | Biological Compatibility | 150 V | -40°C ~ 70°C | - | 0.0197" (0.500mm) | High Density Polyethylene (HDPE) | - | - | ||
765 In Stock | 153 : ¥31.43980 Spool | - | Spool | Active | Multi-Conductor | 6 | 26 AWG | 26/0.0031" | Copper, Tinned | Thermoplastic Polyurethane (TPU) | 0.177" (4.50mm) | Spiral | 502.0' (153.0m) | Black | ISO 10993 | Biological Compatibility | 150 V | -40°C ~ 70°C | - | 0.0197" (0.500mm) | High Density Polyethylene (HDPE) | - | - |