30-00673 | |
---|---|
DigiKey Part Number | T1434-153-ND |
Manufacturer | |
Manufacturer Product Number | 30-00673 |
Description | CABLE 7COND 28AWG BLK SHLD 502' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Black 28 AWG Braid 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 19/0.0031" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.189" (4.80mm) | |
Shield Type | Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 20280 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0335" (0.851mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Copper, Bare | |
Shield Coverage | 65% |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,938.16000 | ¥3,938.16 |
3 | ¥3,643.36000 | ¥10,930.08 |
5 | ¥3,516.98400 | ¥17,584.92 |
7 | ¥3,432.75000 | ¥24,029.25 |
10 | ¥3,348.51000 | ¥33,485.10 |
25 | ¥3,137.91480 | ¥78,447.87 |