30-01174 | |
---|---|
DigiKey Part Number | 839-30-01174-153-ND |
Manufacturer | |
Manufacturer Product Number | 30-01174 |
Description | CABLE 8COND 30AWG BLK SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Black 30 AWG Spiral 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 25/0.002" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.134" (3.40mm) | |
Shield Type | Spiral | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0197" (0.500mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
153 | ¥21.19072 | ¥3,242.18 |
306 | ¥19.62088 | ¥6,003.99 |
765 | ¥18.83609 | ¥14,409.61 |
1,071 | ¥17.92046 | ¥19,192.81 |
3,825 | ¥17.00482 | ¥65,043.44 |