30-01174 | |
---|---|
DigiKey Part Number | 839-30-01174-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01174 |
Description | CBL 8COND 30AWG BLACK SHLD METER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Black 30 AWG Spiral Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 25/0.002" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.134" (3.40mm) | |
Shield Type | Spiral | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0197" (0.500mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
Spool Size | 502.0' (153.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.32000 | ¥42.32 |
3 | ¥39.30333 | ¥117.91 |
5 | ¥37.78600 | ¥188.93 |
7 | ¥36.83429 | ¥257.84 |
10 | ¥36.08500 | ¥360.85 |
25 | ¥33.81520 | ¥845.38 |
50 | ¥32.11540 | ¥1,605.77 |
100 | ¥30.60440 | ¥3,060.44 |