30-00504 | |
---|---|
DigiKey Part Number | T1345-153-ND |
Manufacturer | |
Manufacturer Product Number | 30-00504 |
Description | CABLE 5COND 28AWG BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 28 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.165" (4.19mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
153 | ¥10.02444 | ¥1,533.74 |
306 | ¥9.27944 | ¥2,839.51 |
765 | ¥8.99315 | ¥6,879.76 |
1,071 | ¥8.53489 | ¥9,140.87 |
3,825 | ¥8.01938 | ¥30,674.13 |
7,650 | ¥7.61840 | ¥58,280.76 |