3132-24-1-0500-001-1-TS | |
---|---|
DigiKey Part Number | CN119B-500-ND |
Manufacturer | |
Manufacturer Product Number | 3132-24-1-0500-001-1-TS |
Description | HOOK-UP STRND 24AWG BLK 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 11/0.0063" Black 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.057" (1.45mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥738.64000 | ¥738.64 |
3 | ¥683.33333 | ¥2,050.00 |
5 | ¥659.62800 | ¥3,298.14 |
7 | ¥643.82000 | ¥4,506.74 |
10 | ¥628.02800 | ¥6,280.28 |
25 | ¥588.52640 | ¥14,713.16 |
50 | ¥556.92740 | ¥27,846.37 |
100 | ¥533.22840 | ¥53,322.84 |