8916 189100 | |
---|---|
DigiKey Part Number | BEL1146-100-ND |
Manufacturer | |
Manufacturer Product Number | 8916 189100 |
Description | HOOK-UP STRND 14AWG GRN/YLW 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Green, Yellow 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.138" (3.50mm) | |
Jacket (Insulation) Thickness | 0.033" (0.84mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -30°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,592.03000 | ¥3,592.03 |
3 | ¥3,323.13667 | ¥9,969.41 |
5 | ¥3,207.88400 | ¥16,039.42 |
7 | ¥3,131.04143 | ¥21,917.29 |
10 | ¥3,054.21500 | ¥30,542.15 |
25 | ¥2,862.12160 | ¥71,553.04 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/282/203/83006-002100_tmb.jpg)