320574 | |
---|---|
DigiKey Part Number | A27259-ND |
Manufacturer | |
Manufacturer Product Number | 320574 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 320574 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 0.859" (21.82mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.150" (2.67mm ~ 3.81mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.82400 | ¥28.24 |
25 | ¥2.81440 | ¥70.36 |
50 | ¥2.75680 | ¥137.84 |
100 | ¥2.35530 | ¥235.53 |
250 | ¥2.12004 | ¥530.01 |
500 | ¥2.00230 | ¥1,001.15 |
1,000 | ¥1.75495 | ¥1,754.95 |
3,000 | ¥1.74318 | ¥5,229.54 |